-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C103K5RAC3190 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4850
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C103K5RAC3190 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9717 |
|
$0.0260 / $0.0570 | Buy Now |
DISTI #
31AK5823
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0603, Capacitance:0.01Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C103K5RAC3190 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
399-C0603C103K5RAC3190CT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5462 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
C0603C103K5RAC3190
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0117 / $0.0126 | Buy Now |
DISTI #
C0603C103K5RAC3190
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C103K5RAC3190) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 5280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103K5RAC3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103K5RAC3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended soldering temperature for the C0603C103K5RAC3190 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the C0603C103K5RAC3190 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C0603C103K5RAC3190 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the C0603C103K5RAC3190 is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the C0603C103K5RAC3190 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.