-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C103K5RAC3121 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C103K5RAC3121CT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
C0603C103K5RAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0155 | Buy Now |
|
Bristol Electronics | 1010 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0603 | 808 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
C0603C103K5RAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C103K5RAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0161 | Buy Now |
DISTI #
C0603C103K5RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C103K5RAC3121) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C103K5RAC3121
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: C0603C103K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
|
Cytech Systems Limited | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103K5RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET |