-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C103J5RACTM by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C103J5RACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5% RoHS: Compliant | 45612 |
|
$0.0100 / $0.1000 | Buy Now |
|
Vyrian | Capacitors | 45873 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J5RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J5RACTM
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J5RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J5RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X103J5REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103J5RACTM vs C0603X103J5REC7082 |
CM105X7R103J50KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTM vs CM105X7R103J50KC |
0603Y0500103JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTM vs 0603Y0500103JXB |
C0603T103J5RBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTM vs C0603T103J5RBC7411 |
CL10B103JB8NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTM vs CL10B103JB8NCNP |
C0603T103J5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103J5RACTM vs C0603T103J5RBCTM |
0603A0500103JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTM vs 0603A0500103JXB |
C0603X103J5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTM vs C0603X103J5RALTU |
CM105X7R103J50KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTM vs CM105X7R103J50KN |
0603F0500103JXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTM vs 0603F0500103JXQS02A |
The recommended land pattern for the C0603C103J5RACTM capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.1 mm from the component body.
The C0603C103J5RACTM capacitor is designed to meet the requirements of IEC 60384-16 for vibration, which includes a vibration frequency range of 10 Hz to 2 kHz and an acceleration of 10 g. However, it's recommended to perform additional testing and validation to ensure the capacitor meets the specific vibration requirements of your application.
The equivalent series resistance (ESR) of the C0603C103J5RACTM capacitor is 0.05 ohms maximum at 100 kHz. A lower ESR can improve the capacitor's performance in high-frequency circuits, reducing energy losses and improving overall efficiency. However, the impact of ESR on your specific circuit depends on the operating frequency, voltage, and current.
The C0603C103J5RACTM capacitor has a maximum operating temperature of 125°C, with a derating of capacitance and insulation resistance above 85°C. While it can be used in high-temperature applications, it's essential to consider the capacitor's performance and reliability at elevated temperatures and to consult with KEMET Corporation or a qualified engineer for specific guidance.
The C0603C103J5RACTM capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity without requiring any special handling or storage precautions.