Part Details for C0603C0G500-222JNE by VENKEL LTD
Results Overview of C0603C0G500-222JNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C0G500-222JNE Information
C0603C0G500-222JNE by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C0G500-222JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-222JNETR-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15480 In Stock |
|
$0.0081 | Buy Now |
|
Bristol Electronics | 2851 |
|
RFQ | ||
|
Quest Components | 2280 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for C0603C0G500-222JNE
C0603C0G500-222JNE CAD Models
C0603C0G500-222JNE Part Data Attributes
|
C0603C0G500-222JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-222JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-222JNE
This table gives cross-reference parts and alternative options found for C0603C0G500-222JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-222JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X222J5GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs C0603X222J5GALAUTO |
GCM1885C1H222JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C0G500-222JNE vs GCM1885C1H222JA16J |
CL10C222JB8GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs CL10C222JB8GNNO |
C0603COG222J500NTD | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs C0603COG222J500NTD |
C0603T222J5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs C0603T222J5GBC7411 |
0603CG222J500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs 0603CG222J500NB |
C0603C0G500-222JNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | C0603C0G500-222JNE vs C0603C0G500-222JNU |
C0603C222J5GEC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C0G500-222JNE vs C0603C222J5GEC7411 |
C0603COG500-222JPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs C0603COG500-222JPB6D |
C0603T222J5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | C0603C0G500-222JNE vs C0603T222J5GAC7082 |
C0603C0G500-222JNE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for C0603C0G500-222JNE is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, C0603C0G500-222JNE is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of C0603C0G500-222JNE is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, C0603C0G500-222JNE is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for C0603C0G500-222JNE is 80% of the rated voltage, which means it can operate safely up to 180V DC.