Part Details for C0603C0G1E5R1B030BG by TDK Corporation
Results Overview of C0603C0G1E5R1B030BG by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C0G1E5R1B030BG Information
C0603C0G1E5R1B030BG by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C0G1E5R1B030BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7057-1-ND
|
DigiKey | CAP CER 5.1PF 25V C0G 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7098 In Stock |
|
$0.0616 / $0.3700 | Buy Now |
Part Details for C0603C0G1E5R1B030BG
C0603C0G1E5R1B030BG CAD Models
C0603C0G1E5R1B030BG Part Data Attributes
|
C0603C0G1E5R1B030BG
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E5R1B030BG
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E5R1B030BG
This table gives cross-reference parts and alternative options found for C0603C0G1E5R1B030BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E5R1B030BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0201NPO5R1B25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E5R1B030BG vs NMC0201NPO5R1B25TRPF |
CL03C5R1BA3GNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 5.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | C0603C0G1E5R1B030BG vs CL03C5R1BA3GNNC |
CL03C5R1BA3ALND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | C0603C0G1E5R1B030BG vs CL03C5R1BA3ALND |
250R05L5R1BV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E5R1B030BG vs 250R05L5R1BV4W |
250R05L5R1BG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E5R1B030BG vs 250R05L5R1BG4S |
250R05L5R1BG4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E5R1B030BG vs 250R05L5R1BG4Y |
CL03C5R1BA3NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | C0603C0G1E5R1B030BG vs CL03C5R1BA3NCNC |
CL03C5R1BA3ACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | C0603C0G1E5R1B030BG vs CL03C5R1BA3ACNC |
NMC-Q0201NP05R1B25TRPF | NIC Components Corp | Check for Price | CAP,CERAMIC,5.1PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | C0603C0G1E5R1B030BG vs NMC-Q0201NP05R1B25TRPF |
250R05L5R1BV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E5R1B030BG vs 250R05L5R1BV4S |
C0603C0G1E5R1B030BG Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0603C0G1E5R1B030BG capacitor is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm. The land pattern should be designed to ensure good solderability and to prevent solder bridging.
-
The C0603C0G1E5R1B030BG capacitor is a Class 1 ceramic capacitor, which means it is suitable for high-frequency applications. It has a low equivalent series resistance (ESR) and a high self-resonant frequency, making it suitable for use in high-frequency circuits such as RF filters, antennas, and impedance matching networks.
-
Yes, the C0603C0G1E5R1B030BG capacitor is suitable for use in automotive applications. It meets the requirements of the AEC-Q200 standard, which ensures that the capacitor can withstand the harsh environmental conditions found in automotive systems.
-
The C0603C0G1E5R1B030BG capacitor has a voltage derating curve that indicates the maximum allowed voltage at different temperatures. The capacitor should be derated by 1.25% per degree Celsius above 85°C to ensure reliable operation.
-
The C0603C0G1E5R1B030BG capacitor has a moisture sensitivity level of MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity without requiring baking before reflow soldering.