Part Details for C0510X5R1C104M030AC by TDK Electronics
Results Overview of C0510X5R1C104M030AC by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0510X5R1C104M030AC Information
C0510X5R1C104M030AC by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C0510X5R1C104M030AC
C0510X5R1C104M030AC CAD Models
C0510X5R1C104M030AC Part Data Attributes
|
C0510X5R1C104M030AC
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C0510X5R1C104M030AC
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0204 (0510 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0204 | |
Reach Compliance Code | unknown |