-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402X5R6R3-105KNP by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R6R3-105KNPTR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6278655 In Stock |
|
$0.0031 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10650 |
|
Buy Now | |
DISTI #
C0402X5R6R3-105KNP
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 6.3V, 1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 6234853 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402X5R6R3-105KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R6R3-105KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402X5R6R3-105KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-105KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R6R3-105KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, | C0402X5R6R3-105KNP vs C0402X5R6R3-105KPBR |
TCCF6R3X105K1GV001T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402X5R6R3-105KNP vs TCCF6R3X105K1GV001T |
CE0402A-105-K006XCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | C0402X5R6R3-105KNP vs CE0402A-105-K006XCQ |
0402W105K6R3NGX024 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | C0402X5R6R3-105KNP vs 0402W105K6R3NGX024 |
CMC-6R3/105KX50402WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402X5R6R3-105KNP vs CMC-6R3/105KX50402WFF |
C0402X5R6R3-105KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | C0402X5R6R3-105KNP vs C0402X5R6R3-105KGD |
CE0402-105-K006XBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | C0402X5R6R3-105KNP vs CE0402-105-K006XBW |
CMC-6R3/105KX50402TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402X5R6R3-105KNP vs CMC-6R3/105KX50402TFF |
C0402X5R6R3-105KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | C0402X5R6R3-105KNP vs C0402X5R6R3-105KPBU |
CE0402A-105-K006XTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | C0402X5R6R3-105KNP vs CE0402A-105-K006XTS |
The recommended soldering temperature for the C0402X5R6R3-105KNP capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402X5R6R3-105KNP capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating temperature range for the C0402X5R6R3-105KNP capacitor is -55°C to +125°C.
Yes, the C0402X5R6R3-105KNP capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
The recommended storage conditions for the C0402X5R6R3-105KNP capacitor are in a dry, cool place with a temperature range of -20°C to +40°C and relative humidity below 80%.