Part Details for C0402C680J5GACTU (C0402C680J5GAC7867 | C0402C680J5GAC) by KEMET Corporation
Results Overview of C0402C680J5GACTU (C0402C680J5GAC7867 | C0402C680J5GAC) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C680J5GACTU (C0402C680J5GAC7867 | C0402C680J5GAC) Information
C0402C680J5GACTU (C0402C680J5GAC7867 | C0402C680J5GAC) by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C680J5GACTU (C0402C680J5GAC7867 | C0402C680J5GAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095438
|
RS | Capacitor, Ceramic, Cap, 68.0pF, Tol 5%, SMT, Vol-Rtg 50V, C0G Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 | RFQ |