Part Details for C0402C474K9PAC7867 by KEMET Corporation
Results Overview of C0402C474K9PAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C474K9PAC7867 Information
C0402C474K9PAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C474K9PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87630850
|
Verical | Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2401 | Americas - 20000 |
|
$0.0073 / $0.0117 | Buy Now |
|
Bristol Electronics | 89990 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
C0402C474K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0097 / $0.0099 | Buy Now |
DISTI #
C0402C474K9PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 047 uF 63 V 10 X5R 0402 1005 Metric - Tape and Reel (Alt: C0402C474K9PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
C0402C474K9PAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] (Alt: C0402C474K9PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0391 / $0.0441 | Buy Now |
Part Details for C0402C474K9PAC7867
C0402C474K9PAC7867 CAD Models
C0402C474K9PAC7867 Part Data Attributes
|
C0402C474K9PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C474K9PAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C474K9PAC7867
This table gives cross-reference parts and alternative options found for C0402C474K9PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C474K9PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JMK105BJ474KV-F | TAIYO YUDEN | $0.0492 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | C0402C474K9PAC7867 vs JMK105BJ474KV-F |
CL05A474KQ5GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C0402C474K9PAC7867 vs CL05A474KQ5GNNP |
GRM155R60J474KE19J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C474K9PAC7867 vs GRM155R60J474KE19J |
MG15X474K6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | C0402C474K9PAC7867 vs MG15X474K6R3CT |
CM05X5R474K06AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C0402C474K9PAC7867 vs CM05X5R474K06AL |
CL05A474KQ5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C0402C474K9PAC7867 vs CL05A474KQ5ANNO |
0402X5R474K6.3V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C0402C474K9PAC7867 vs 0402X5R474K6.3V |
C0402C474K9PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | C0402C474K9PAC7867 vs C0402C474K9PAC |
CM05X5R474K06AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | C0402C474K9PAC7867 vs CM05X5R474K06AB |
CM05X5R474K06AQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C474K9PAC7867 vs CM05X5R474K06AQ |
C0402C474K9PAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C474K9PAC7867 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C474K9PAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C474K9PAC7867 is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
The maximum voltage derating for the C0402C474K9PAC7867 is 80% of the rated voltage at 85°C and above.
-
Yes, the C0402C474K9PAC7867 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.