Part Details for C0402C473J8RAC7867 by KEMET Corporation
Results Overview of C0402C473J8RAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C473J8RAC7867 Information
C0402C473J8RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C473J8RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 47000pF ±5% - 10VDC - X7R - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.1071 | Buy Now |
DISTI #
C0402C473J8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.047uF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1030 | Buy Now |
DISTI #
C0402C473J8RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 10 V 5 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C473J8RAC7867) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C473J8RAC7867
C0402C473J8RAC7867 CAD Models
C0402C473J8RAC7867 Part Data Attributes
|
C0402C473J8RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C473J8RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C473J8RAC7867
This table gives cross-reference parts and alternative options found for C0402C473J8RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C473J8RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B473J100N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | C0402C473J8RAC7867 vs 0402B473J100N |
GRM155R71A473JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0402C473J8RAC7867 vs GRM155R71A473JA01J |
GMG04X7R473J10NT50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | C0402C473J8RAC7867 vs GMG04X7R473J10NT50 |
C0402T473J8RCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | C0402C473J8RAC7867 vs C0402T473J8RCL |
C0402T473J8RCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | C0402C473J8RAC7867 vs C0402T473J8RCC9028 |
GRM155R71A473JA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C473J8RAC7867 vs GRM155R71A473JA01D |
CL05B473JP5NLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | C0402C473J8RAC7867 vs CL05B473JP5NLNP |
C0402T473J8RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | C0402C473J8RAC7867 vs C0402T473J8RALTM |
C0402X473J010B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | C0402C473J8RAC7867 vs C0402X473J010B |
CL05B473JP5GLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | C0402C473J8RAC7867 vs CL05B473JP5GLNL |
C0402C473J8RAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C473J8RAC7867 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C473J8RAC7867 is a high-frequency capacitor with a self-resonant frequency of approximately 10 GHz, making it suitable for high-frequency applications.
-
The maximum voltage derating for the C0402C473J8RAC7867 is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
Yes, the C0402C473J8RAC7867 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The typical ESR of the C0402C473J8RAC7867 is approximately 0.05 ohms at 100 kHz.