-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C472K5RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8348
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C472K5RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0070 | Buy Now |
DISTI #
76AH8347
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C472K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6730 |
|
$0.0070 | Buy Now |
DISTI #
399-16014-1-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23869 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
C0402C472K5RACAUTO
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: C0402C472K5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0064 | Buy Now |
DISTI #
80-C0402C472K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
DISTI #
V72:2272_16973241
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1816 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 Container: Cut Strips | Americas - 1816 |
|
$0.0117 | Buy Now |
DISTI #
75716728
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1816 Package Multiple: 1 Date Code: 2350 | Americas - 1816 |
|
$0.0117 | Buy Now |
|
Quest Components | 138 |
|
$0.0420 / $0.0630 | Buy Now | |
DISTI #
C0402C472K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0096 / $0.0113 | Buy Now |
DISTI #
C0402C472K5RACAUTO
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 4700 pF 50 V 0402 1005 Metric 10 X7R - Tape and Reel (Alt: C0402C472K5RACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C472K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C472K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the C0402C472K5RACAUTO is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402C472K5RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
The C0402C472K5RACAUTO has an MSL rating of 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.
Yes, the C0402C472K5RACAUTO is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, making it suitable for use in harsh environments.
The ESR of the C0402C472K5RACAUTO is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.