-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C472K4RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9026
|
Newark | Cap, 4700Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C472K4RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0110 | Buy Now |
DISTI #
27AC2967
|
Newark | Cap, 4700Pf, 16V, 10%, X7R, 0402, Capacitance:4700Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C472K4RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5500 |
|
$0.0090 | Buy Now |
DISTI #
96Y6915
|
Newark | Cap, Mlcc, X7R, 4700Pf, 16V, 0402, Capacitance:4700Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C472K4RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1967 |
|
$0.0420 | Buy Now |
DISTI #
399-C0402C472K4RACTUCT-ND
|
DigiKey | CAP CER 4700PF 16V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9835 In Stock |
|
$0.0551 / $0.3300 | Buy Now |
DISTI #
C0402C472K4RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4700 pF, 16 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: C0402C472K4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 / $0.0551 | Buy Now |
DISTI #
80-C0402C472K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0402 10% RoHS: Compliant | 10835 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_14240019
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1924 Container: Cut Strips | Americas - 15728 |
|
$0.0308 / $0.0510 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 4700pF ±10% - 16VDC - X7R - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0063 / $0.0069 | Buy Now |
DISTI #
33709983
|
Verical | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Date Code: 1924 | Americas - 15728 |
|
$0.0308 / $0.0375 | Buy Now |
DISTI #
32672094
|
Verical | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1191 Package Multiple: 1 | Americas - 1967 |
|
$0.0614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C472K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C472K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C472K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C472K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402KRX7R7BB472 | YAGEO Corporation | $0.0093 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C472K4RACTU vs CC0402KRX7R7BB472 |
CC0402KPX7R7BB472 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C472K4RACTU vs CC0402KPX7R7BB472 |
The recommended soldering temperature for the C0402C472K4RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402C472K4RACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C472K4RACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C472K4RACTU capacitor is 80% of the rated voltage. For example, if the rated voltage is 16V, the maximum voltage derating would be 12.8V.
Yes, the C0402C472K4RACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.