-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0039uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C392J4JACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8181
|
Newark | Cap, 0.0039Uf, 16V, Mlcc, 0402, Capacitance:3900Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:C Series Kemet, Product Length:1Mm Rohs Compliant: Yes |Kemet C0402C392J4JACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0360 | Buy Now |
DISTI #
399-C0402C392J4JACAUTOCT-ND
|
DigiKey | CAP CER 3900PF 25V U2J 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0926 / $0.0954 | Buy Now |
DISTI #
80-C0402C392J4JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0039uF U2J 5% 0402 AEC-Q200 RoHS: Compliant | 9222 |
|
$0.0930 / $0.4600 | Buy Now |
DISTI #
V72:2272_26610923
|
Arrow Electronics | Cap Ceramic 0.0039uF 16V U2J 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2216 Container: Cut Strips | Americas - 6846 |
|
$0.0338 / $0.0943 | Buy Now |
DISTI #
66960428
|
Verical | Cap Ceramic 0.0039uF 16V U2J 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 10000 |
|
$0.0485 / $0.0526 | Buy Now |
DISTI #
61648030
|
Verical | Cap Ceramic 0.0039uF 16V U2J 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2216 | Americas - 6846 |
|
$0.0338 / $0.0558 | Buy Now |
DISTI #
SMC-C0402C392J4JACAUTO
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 396 |
|
RFQ | |
DISTI #
C0402C392J4JACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C392J4JACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C392J4JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C392J4JACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the C0402C392J4JACAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C392J4JACAUTO capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C392J4JACAUTO capacitor is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for derating guidelines.
The C0402C392J4JACAUTO capacitor has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% RH for 192 hours without requiring bake-out before reflow soldering.
Yes, the C0402C392J4JACAUTO capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.