Part Details for C0402C390J3GAC7867 by KEMET Corporation
Results Overview of C0402C390J3GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C390J3GAC7867 Information
C0402C390J3GAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C390J3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4654 |
|
RFQ | ||
|
Quest Components | 3723 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
C0402C390J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 39 pF 25 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: C0402C390J3GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C390J3GAC7867
C0402C390J3GAC7867 CAD Models
C0402C390J3GAC7867 Part Data Attributes
|
C0402C390J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C390J3GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 39pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C390J3GAC7867
This table gives cross-reference parts and alternative options found for C0402C390J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C390J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402CG390J250NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs 0402CG390J250NB |
C0402T390J3GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C390J3GAC7867 vs C0402T390J3GBC |
C0402T390J3GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | C0402C390J3GAC7867 vs C0402T390J3GAL |
CL05C390JA5NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs CL05C390JA5NNNC |
GRT1555C1E390JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | C0402C390J3GAC7867 vs GRT1555C1E390JA02D |
CL05C390JANP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs CL05C390JANP |
CL05C390JA5GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs CL05C390JA5GNNP |
CL05C390JA5NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs CL05C390JA5NCNC |
GMG04CG390J25NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | C0402C390J3GAC7867 vs GMG04CG390J25NT10 |
CL05C390JANF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | C0402C390J3GAC7867 vs CL05C390JANF |
C0402C390J3GAC7867 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0402C390J3GAC7867 capacitor is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the component and have a non-solder-mask-defined (NSMD) shape.
-
The C0402C390J3GAC7867 capacitor is a moisture-sensitive device (MSD) and requires special handling. It should be stored in a dry environment with a relative humidity of less than 30% and a temperature range of 10°C to 30°C. Before reflow soldering, the component should be baked at 125°C for 24 hours to remove any moisture.
-
The maximum voltage derating for the C0402C390J3GAC7867 capacitor is 10% of the rated voltage. For example, if the rated voltage is 16 V, the maximum voltage derating would be 1.6 V. This means that the capacitor should not be operated at a voltage higher than 14.4 V (16 V - 1.6 V) to ensure reliable operation.
-
The C0402C390J3GAC7867 capacitor is suitable for high-frequency applications up to 1 GHz. However, the capacitor's impedance and ESR may vary with frequency, and the designer should consider these factors when selecting the component for a specific application.
-
To ensure the reliability of the C0402C390J3GAC7867 capacitor in a high-temperature environment, the designer should consider the component's temperature derating. The capacitor's capacitance and ESR may change with temperature, and the designer should ensure that the component is operated within its specified temperature range (-55°C to 125°C) and that the temperature derating is taken into account.