Part Details for C0402C369B5GAC7867 by KEMET Corporation
Results Overview of C0402C369B5GAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C369B5GAC7867 Information
C0402C369B5GAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C369B5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C0402C369B5GAC7867TR-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0402 Min Qty: 10000 Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1460 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 3.6pF ±0.1pF - 50VDC - C0G - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.1428 | Buy Now |
DISTI #
87663151
|
Verical | Cap Ceramic 3.6pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.1360 | Buy Now |
DISTI #
C0402C369B5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 36 pF 50 V 01pF C0G NP0 0402 1005 Metric - Tape and Reel (Alt: C0402C369B5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |