Part Details for C0402C223M3RAC7867 by KEMET Corporation
Results Overview of C0402C223M3RAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C223M3RAC7867 Information
C0402C223M3RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C223M3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5342
|
Newark | Mlcc-Smd/Smt 25V 0.022Uf X7R 0402 20% Rohs Compliant: Yes |Kemet C0402C223M3RAC7867 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0590 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 22000pF ±20% - 25VDC - X7R - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0483 | Buy Now |
DISTI #
C0402C223M3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 25 V 20 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C223M3RAC7867) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C223M3RAC7867
C0402C223M3RAC7867 CAD Models
C0402C223M3RAC7867 Part Data Attributes
|
C0402C223M3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C223M3RAC7867
KEMET Corporation
Cap,Ceramic,22nF,25VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,0402 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C223M3RAC7867
This table gives cross-reference parts and alternative options found for C0402C223M3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C223M3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T223M3RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223M3RAC7867 vs C0402T223M3RBL |
C0402C223M3RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | C0402C223M3RAC7867 vs C0402C223M3RAC9028 |
CS0402MRX7R8BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C223M3RAC7867 vs CS0402MRX7R8BB223 |
SH15B223M250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | C0402C223M3RAC7867 vs SH15B223M250CT |
04022R223M8BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | C0402C223M3RAC7867 vs 04022R223M8BP0D |
CS0402MPX7R8BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22000000uF, Surface Mount, 0402, CHIP | C0402C223M3RAC7867 vs CS0402MPX7R8BB223 |
C0402C223M3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.022uF, 0402 | C0402C223M3RAC7867 vs C0402C223M3RAC7411 |
225491745741 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | C0402C223M3RAC7867 vs 225491745741 |
04022R223M8B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | C0402C223M3RAC7867 vs 04022R223M8B30D |
0402B223M250ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223M3RAC7867 vs 0402B223M250ST |