-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C223K5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0566
|
Newark | Cap, 0.022Μf, 50V, 10%, X7R, 0402, Capacitance:22000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C223K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
53M7160
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C223K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28632 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
399-C0402C223K5RACTUCT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
66229 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
C0402C223K5RACTU
|
Avnet Americas | - Tape and Reel (Alt: C0402C223K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0082 | Buy Now |
DISTI #
C0402C223K5RACTU
|
Avnet Americas | - Tape and Reel (Alt: C0402C223K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0071 | Buy Now |
DISTI #
80-C0402C223K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0402 10% RoHS: Compliant | 21726 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_07471141
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2513 | Americas - 10000 |
|
$0.0062 | Buy Now |
DISTI #
70097247
|
RS | 0402 C 22nF Ceramic Multilayer Capacitor, 50 V, +125degC, X7R Dielectric, +/-10% Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0960 | RFQ |
DISTI #
70095415
|
RS | 1005 C0402C 22nF Ceramic Multilayer Capacitor,50V dc,+125C, X7R Dielectric,+/-10% Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0960 | RFQ |
DISTI #
88756347
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2513 | Americas - 10000 |
|
$0.0062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C223K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C223K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C223K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C223K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C223K5RECTU | KEMET Corporation | $0.0092 | Ceramic Capacitor, Ceramic, | C0402C223K5RACTU vs C0402C223K5RECTU |
CC0402KRX7R9BB223 | YAGEO Corporation | $0.0154 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C223K5RACTU vs CC0402KRX7R9BB223 |
GCH155R71H223KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs GCH155R71H223KE01D |
MBASU105SB7223KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs MBASU105SB7223KFNA01 |
C0402T223K5RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs C0402T223K5RCLTU |
MMASU105SB7223KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs MMASU105SB7223KFNA18 |
GRM155R71H223KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C223K5RACTU vs GRM155R71H223KA12J |
MBASU105SB7223KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs MBASU105SB7223KFNA18 |
UMK105B7223KV-FR | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | C0402C223K5RACTU vs UMK105B7223KV-FR |
MSASU105SB7223KFNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | C0402C223K5RACTU vs MSASU105SB7223KFNB25 |
The recommended soldering temperature for the C0402C223K5RACTU capacitor is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the C0402C223K5RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-55681 and IEC 60384-16.
Yes, the C0402C223K5RACTU capacitor is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which involves sinusoidal vibration at 10-2000 Hz, 1.5 mm amplitude, and 10 g acceleration.
Yes, the C0402C223K5RACTU capacitor is compatible with lead-free soldering processes, including RoHS and WEEE directives.
The maximum operating temperature range for the C0402C223K5RACTU capacitor is -55°C to 125°C.