-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C222J3TACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8177
|
Newark | Cap, 0.0022Uf, 25V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8G, Product Range:C Series Kemet, Product Length:1Mm Rohs Compliant: Yes |Kemet C0402C222J3TACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.0160 | Buy Now |
DISTI #
399-C0402C222J3TACAUTOCT-ND
|
DigiKey | CAP CER 2200PF 25V X8G 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8820 In Stock |
|
$0.1472 / $0.5900 | Buy Now |
DISTI #
80-C0402C222J3TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vo 0.0022uF X8G 5% 0402 AEC-Q200 RoHS: Compliant | 14715 |
|
$0.1460 / $0.5900 | Buy Now |
DISTI #
V72:2272_26618350
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X8G 5% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2209 Container: Cut Strips | Americas - 8980 |
|
$0.0686 / $0.1150 | Buy Now |
DISTI #
73278402
|
RS | Cap Cer 0402 2.2nF 25VDC X8G ,5% Min Qty: 10000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2540 | RFQ |
DISTI #
88790058
|
Verical | Cap Ceramic 0.0022uF 25V X8G 5% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.1565 | Buy Now |
DISTI #
66960437
|
Verical | Cap Ceramic 0.0022uF 25V X8G 5% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3125 Package Multiple: 1 | Americas - 9990 |
|
$0.0221 / $0.0227 | Buy Now |
DISTI #
61323238
|
Verical | Cap Ceramic 0.0022uF 25V X8G 5% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2209 | Americas - 8980 |
|
$0.0686 / $0.0694 | Buy Now |
DISTI #
C0402C222J3TACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C222J3TACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C222J3TACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C222J3TACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |