-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C220J5GACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6298
|
Newark | Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:0.5Mm Rohs Compliant: Yes |Kemet C0402C220J5GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
76AH8305
|
Newark | Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:0.5Mm Rohs Compliant: Yes |Kemet C0402C220J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
399-17374-1-ND
|
DigiKey | CAP CER 22PF 50V NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32686 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
76AH8305
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, AEC-Q200, 22 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 76AH8305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 77 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
C0402C220J5GACAUTO
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, AEC-Q200, 22 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: C0402C220J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0077 | Buy Now |
DISTI #
80-C0402C220J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 4249 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_16252988
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2426 | Americas - 10000 |
|
$0.0081 | Buy Now |
DISTI #
87756970
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 | Americas - 10000 |
|
$0.0081 | Buy Now |
DISTI #
87339043
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5320 Package Multiple: 1 | Americas - 8500 |
|
$0.0128 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000022UF, SURFACE MOUNT, 0402 | 9998 |
|
$0.0102 / $0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C220J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C220J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C220J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C220J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR04C220J5GAC | KEMET Corporation | $0.0419 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C220J5GACAUTO vs CBR04C220J5GAC |
GRP1555C1H220JD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | C0402C220J5GACAUTO vs GRP1555C1H220JD01D |
500R07S220JG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C220J5GACAUTO vs 500R07S220JG4S |
C0402T220J5GBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C0402C220J5GACAUTO vs C0402T220J5GBCTM |
500SHL220JSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | C0402C220J5GACAUTO vs 500SHL220JSE-ROHS |
0402CG220J500CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C0402C220J5GACAUTO vs 0402CG220J500CB |
0402N220J500P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C0402C220J5GACAUTO vs 0402N220J500P |
MC02JTN500220 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | C0402C220J5GACAUTO vs MC02JTN500220 |
CL05C220JB5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C0402C220J5GACAUTO vs CL05C220JB5NLNL |
GRM1555C1H220JA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | C0402C220J5GACAUTO vs GRM1555C1H220JA01K |
The recommended soldering temperature for the C0402C220J5GACAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C220J5GACAUTO capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C220J5GACAUTO capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C220J5GACAUTO capacitor is 80% of the rated voltage. For example, if the rated voltage is 16V, the maximum voltage derating would be 12.8V.
Yes, the C0402C220J5GACAUTO capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.