Part Details for C0402C220J3GACAURO by KEMET Corporation
Results Overview of C0402C220J3GACAURO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C220J3GACAURO Information
C0402C220J3GACAURO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C220J3GACAURO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5337
|
Newark | Passive Components, Capacitors Rohs Compliant: Yes |Kemet C0402C220J3GACAURO RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
$0.0180 | Buy Now |
|
Onlinecomponents.com | Passive Components, Capacitors RoHS: Compliant |
20000 Partner Stock |
|
$0.0106 / $0.0121 | Buy Now |
DISTI #
61727884
|
Verical | Cap Ceramic 22pF 25V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 5320 Package Multiple: 1 | Americas - 20000 |
|
$0.0117 | Buy Now |