Part Details for C0402C200J5GAC7867 by KEMET Corporation
Results Overview of C0402C200J5GAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C200J5GAC7867 Information
C0402C200J5GAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C200J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23154 |
|
RFQ | ||
DISTI #
C0402C200J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0058 | Buy Now |
DISTI #
C0402C200J5GAC7867
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 20 pF 50 V 0402 1005 Metric 5 C0G NP0 - Tape and Reel (Alt: C0402C200J5GAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0402C200J5GAC7867
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9895 |
|
$0.0882 / $0.2760 | Buy Now |
Part Details for C0402C200J5GAC7867
C0402C200J5GAC7867 CAD Models
C0402C200J5GAC7867 Part Data Attributes
|
C0402C200J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C200J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C200J5GAC7867
This table gives cross-reference parts and alternative options found for C0402C200J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C200J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H200JA16D | Murata Manufacturing Co Ltd | $0.0186 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C200J5GAC7867 vs GCM1555C1H200JA16D |
C1005C0G1H200JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C200J5GAC7867 vs C1005C0G1H200JT |
GRM1555C1H200JD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C200J5GAC7867 vs GRM1555C1H200JD01W |
500R07S200JG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C200J5GAC7867 vs 500R07S200JG4S |
500R07S200JU4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0402, | C0402C200J5GAC7867 vs 500R07S200JU4S |
500R07S200JV4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C200J5GAC7867 vs 500R07S200JV4T |
500SHL200JA-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | C0402C200J5GAC7867 vs 500SHL200JA-ROHS |
CL05C200JB5NNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | C0402C200J5GAC7867 vs CL05C200JB5NNNF |
C0402C0G200J500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | C0402C200J5GAC7867 vs C0402C0G200J500NTB |
CL05C200JB5ACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | C0402C200J5GAC7867 vs CL05C200JB5ACNC |
C0402C200J5GAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C200J5GAC7867 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C200J5GAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C200J5GAC7867 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings for extended operation above 85°C.
-
The C0402C200J5GAC7867 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage.
-
The C0402C200J5GAC7867 is not intended for use in safety-critical applications, such as in medical devices or aerospace systems, without additional testing and certification.