Part Details for C0402C181K3RAC7867 by KEMET Corporation
Results Overview of C0402C181K3RAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C181K3RAC7867 Information
C0402C181K3RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C181K3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C181K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 180pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
C0402C181K3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 180 pF 25 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C181K3RAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 11+/MX | 9100 |
|
RFQ |
Part Details for C0402C181K3RAC7867
C0402C181K3RAC7867 CAD Models
C0402C181K3RAC7867 Part Data Attributes
|
C0402C181K3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C181K3RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C181K3RAC7867
This table gives cross-reference parts and alternative options found for C0402C181K3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C181K3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B181K250SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs 0402B181K250SB |
0402X7R181K25V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs 0402X7R181K25V |
0402B181K250S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs 0402B181K250S |
GMC04X7R181K25NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | C0402C181K3RAC7867 vs GMC04X7R181K25NT-LF |
GMG04X7R181K25NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | C0402C181K3RAC7867 vs GMG04X7R181K25NT10 |
0402B181K250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs 0402B181K250NT |
C0402C181K3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | C0402C181K3RAC7867 vs C0402C181K3RAC7411 |
C0402S181K3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs C0402S181K3RAC7411 |
C0402S181K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | C0402C181K3RAC7867 vs C0402S181K3RAC |
C0402T181K3RCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | C0402C181K3RAC7867 vs C0402T181K3RCC7867 |
C0402C181K3RAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C181K3RAC7867 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C181K3RAC7867 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the C0402C181K3RAC7867 capacitor is 80% of the rated voltage, which is 145V for this specific part.
-
The C0402C181K3RAC7867 capacitor is not suitable for humid environments as it does not have a moisture-resistant coating. It is recommended to use a capacitor with a moisture-resistant coating or to take additional precautions to protect the capacitor from moisture.
-
The C0402C181K3RAC7867 capacitor is lead-free and RoHS compliant, making it suitable for use in applications that require environmental compliance.