-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C150K5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4849
|
Newark | Cap, Mlcc, C0G, 15Pf, 50V, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C150K5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0200 | Buy Now |
DISTI #
96Y6884
|
Newark | Cap, Mlcc, C0G, 15Pf, 50V, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C150K5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6611 |
|
$0.0170 | Buy Now |
DISTI #
399-C0402C150K5GACTUCT-ND
|
DigiKey | CAP CER 15PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5007 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
78H4849
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: 78H4849) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 5 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
DISTI #
96Y6884
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], ? 10%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 96Y6884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 6611 Partner Stock |
|
RFQ | |
DISTI #
C0402C150K5GACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: C0402C150K5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0472 / $0.0506 | Buy Now |
DISTI #
80-C0402C150K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0402 10% RoHS: Compliant | 72719 |
|
$0.0060 / $0.1100 | Buy Now |
DISTI #
V72:2272_16244183
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 Container: Cut Strips | Americas - 12391 |
|
$0.0287 / $0.0516 | Buy Now |
DISTI #
59373788
|
Verical | Cap Ceramic 15pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2040 | Americas - 12391 |
|
$0.0287 / $0.0430 | Buy Now |
DISTI #
40080547
|
Verical | Cap Ceramic 15pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C150K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C150K5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C150K5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C150K5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402COG150K500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs C0402COG150K500NTB |
C0402T150K5GCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs C0402T150K5GCC7867 |
CM05CG150K50AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C150K5GACTU vs CM05CG150K50AQ |
CL05C150KB5GCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs CL05C150KB5GCNL |
C0402C150K5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | C0402C150K5GACTU vs C0402C150K5GAC |
CL05C150KB5GLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs CL05C150KB5GLNC |
C0402C150K5GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | C0402C150K5GACTU vs C0402C150K5GAC7867 |
500R07S150KV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C150K5GACTU vs 500R07S150KV4Y |
CL05C150KB5NNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs CL05C150KB5NNNF |
GMC04CG150K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0402C150K5GACTU vs GMC04CG150K50NTDLF |
The recommended soldering temperature for the C0402C150K5GACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C150K5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C150K5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 85°C.
The maximum voltage derating for the C0402C150K5GACTU capacitor is 80% of the rated voltage, which is 12V in this case.
Yes, the C0402C150K5GACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.