Part Details for C0402C122KCRACAUTO by KEMET Corporation
Results Overview of C0402C122KCRACAUTO by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C122KCRACAUTO Information
C0402C122KCRACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C122KCRACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4158
|
Newark | Capacitor, 1200Pf, X7R, 500V, 0402, Capacitance:1200Pf, Voltage(Dc):500V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1Mm Rohs Compliant: Yes |Kemet C0402C122KCRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19080 |
|
$0.0540 | Buy Now |
DISTI #
79AK4159
|
Newark | Capacitor, 1200Pf, X7R, 500V, 0402, Capacitance:1200Pf, Voltage(Dc):500V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1Mm Rohs Compliant: Yes |Kemet C0402C122KCRACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
399-C0402C122KCRACAUTOCT-ND
|
DigiKey | CAP CER 0402 1.2NF 500VDC X7R Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18546 In Stock |
|
$0.0655 / $0.3400 | Buy Now |
DISTI #
80-C0402C122KCRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.0012uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 16988 |
|
$0.0670 / $0.3400 | Buy Now |
DISTI #
C0402C122KCRACAUTO
|
Avnet Abacus | SMD Auto X7R HV Ceramic 1200 pF 10 500 VDC X7R SMD MLCC High Voltage Temp Stable Auto 0402 (Alt: C0402C122KCRACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C0402C122KCRACAUTO
C0402C122KCRACAUTO CAD Models
C0402C122KCRACAUTO Part Data Attributes
|
C0402C122KCRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C122KCRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |