-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C122J5GACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0556
|
Newark | Cap, 1200Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C122J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 330000 |
|
$0.0980 | Buy Now |
DISTI #
74R1764
|
Newark | Ceramic Capacitor 1200Pf 50V, C0G, 5%, 0402, Capacitance:1200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C122J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6606 |
|
$0.0870 / $0.1030 | Buy Now |
DISTI #
399-C0402C122J5GACTUCT-ND
|
DigiKey | CAP CER 1200PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30569 In Stock |
|
$0.0815 / $0.3900 | Buy Now |
DISTI #
C0402C122J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C122J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0625 / $0.0670 | Buy Now |
DISTI #
74R1764
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 74R1764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Ammo Pack | 6606 Partner Stock |
|
RFQ | |
DISTI #
80-C0402C122J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0402 5% RoHS: Compliant | 40390 |
|
$0.0930 / $0.3900 | Buy Now |
DISTI #
87356888
|
Verical | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3087 Package Multiple: 1 | Americas - 10000 |
|
$0.0153 / $0.0227 | Buy Now |
|
Bristol Electronics | 4797 |
|
RFQ | ||
DISTI #
C0402C122J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0940 / $0.1040 | Buy Now |
DISTI #
C0402C122J5GAC
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 19800 |
|
$0.0112 / $0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C122J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C122J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C122J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C122J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1H122JA01D | Murata Manufacturing Co Ltd | $0.0138 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0402, CHIP | C0402C122J5GACTU vs GRM1555C1H122JA01D |
GRM1555C1H122JA01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0012 uF, SURFACE MOUNT, 0402, CHIP | C0402C122J5GACTU vs GRM1555C1H122JA01J |
The recommended soldering temperature for the C0402C122J5GACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C122J5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C122J5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C122J5GACTU capacitor is 80% of the rated voltage. For example, if the capacitor is rated for 16V, the maximum voltage derating would be 12.8V.
Yes, the C0402C122J5GACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.