Part Details for C0402C105K9PACTU (C0402C105K9PAC7867) by KEMET Corporation
Results Overview of C0402C105K9PACTU (C0402C105K9PAC7867) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C105K9PACTU (C0402C105K9PAC7867) Information
C0402C105K9PACTU (C0402C105K9PAC7867) by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C105K9PACTU (C0402C105K9PAC7867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095400
|
RS | Capacitor, Ceramic, Cap, 1.00uF, Tol 10%, SMT, Vol-Rtg 6.3V, X5R, Cut Tape Min Qty: 10000 Package Multiple: 1 Container: Bulk | 20000 |
|
$0.0140 / $0.0170 | Buy Now |