-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C104K8RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C104K8RAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
80-C0402C104K8R7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10% RoHS: Compliant | 90000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Bristol Electronics | 132104 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 48000 |
|
$0.0080 / $0.0600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 37262 |
|
$0.0052 / $0.0320 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 20575 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 13507 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
C0402C104K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 4670000 In Stock |
|
$0.0047 / $0.0058 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C0402C104K8RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 10 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C104K8RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 120000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K8RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K8RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K8RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K8RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
885012205018 | Wurth Elektronik | $0.0082 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel | C0402C104K8RAC7867 vs 885012205018 |
0402C104KZNT10 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K8RAC7867 vs 0402C104KZNT10 |
223824715649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | C0402C104K8RAC7867 vs 223824715649 |
C1005X7R104KDCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K8RAC7867 vs C1005X7R104KDCS |
CL05B104KP5NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104K8RAC7867 vs CL05B104KP5NNNB |
C0402T104K8RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104K8RAC7867 vs C0402T104K8RALTM |
C0402T104K8RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C104K8RAC7867 vs C0402T104K8RAC |
C0402T104K8RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C104K8RAC7867 vs C0402T104K8RCCTU |
0402C104KZPT1.5 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K8RAC7867 vs 0402C104KZPT1.5 |
MG15B104K100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104K8RAC7867 vs MG15B104K100CT |
The recommended soldering temperature for the C0402C104K8RAC7867 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402C104K8RAC7867 is a high-frequency capacitor with a self-resonant frequency of 10.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the C0402C104K8RAC7867 is 80% of the rated voltage, which is 8V in this case.
Yes, the C0402C104K8RAC7867 is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
The MSL of the C0402C104K8RAC7867 is 3, which means it can withstand exposure to moisture for up to 168 hours.