-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C104K4RECAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8969
|
Newark | Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C104K4RECAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
55AC6914
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.1Uf, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C104K4RECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6420 |
|
$0.0060 | Buy Now |
DISTI #
399-17167-1-ND
|
DigiKey | CAP CER 0402 0.1UF 16V X7R 10% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23951 In Stock |
|
$0.0167 / $0.1300 | Buy Now |
DISTI #
80-C0402C104K4REAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 14108 |
|
$0.0190 / $0.1300 | Buy Now |
DISTI #
E02:0323_12570451
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Date Code: 2447 | Europe - 20000 |
|
$0.0176 | Buy Now |
DISTI #
V72:2272_19632491
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2119 Container: Cut Strips | Americas - 3118 |
|
$0.0155 / $0.0559 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 100000pF ±10% - 16VDC - X7R - Automotive Grade - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0185 | Buy Now |
DISTI #
87069621
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2447 | Americas - 20000 |
|
$0.0175 | Buy Now |
DISTI #
87091911
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0180 | Buy Now |
DISTI #
C0402C104K4RECAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0178 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K4RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K4RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the C0402C104K4RECAUTO is 260°C (500°F) for a maximum of 10 seconds.
Yes, the C0402C104K4RECAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
The C0402C104K4RECAUTO has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
Yes, the C0402C104K4RECAUTO is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive and industrial applications.
The ESR of the C0402C104K4RECAUTO is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.