Part Details for C0402C104K3RAC by KEMET Corporation
Results Overview of C0402C104K3RAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C104K3RAC Information
C0402C104K3RAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C104K3RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Capacitors | 17 |
|
RFQ |
Part Details for C0402C104K3RAC
C0402C104K3RAC CAD Models
C0402C104K3RAC Part Data Attributes
|
C0402C104K3RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K3RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C104K3RAC
This table gives cross-reference parts and alternative options found for C0402C104K3RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K3RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225491745649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs 225491745649 |
223891715649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs 223891715649 |
CS0402KPX7R8BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C104K3RAC vs CS0402KPX7R8BB104 |
CS1005X7R104K250NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs CS1005X7R104K250NR |
CM05X7R104K25AP | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs CM05X7R104K25AP |
0402B104K250NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | C0402C104K3RAC vs 0402B104K250NT |
04022R104K8B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs 04022R104K8B20D |
CM05X7R104K25AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104K3RAC vs CM05X7R104K25AW |
GRT155R71E104KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104K3RAC vs GRT155R71E104KE01D |
GGM155R71E104KE02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104K3RAC vs GGM155R71E104KE02D |
C0402C104K3RAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C104K3RAC capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C104K3RAC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C104K3RAC capacitor is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for derating guidelines.
-
The C0402C104K3RAC capacitor has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the C0402C104K3RAC capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.