-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C104J4RAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5324
|
Newark | 0.1 Μf ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) Rohs Compliant: Yes |Kemet C0402C104J4RAC7867 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
89542010
|
Verical | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2517 | Americas - 20000 |
|
$0.0331 | Buy Now |
DISTI #
87165590
|
Verical | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1969 Package Multiple: 1 Date Code: 2249 | Americas - 2700 |
|
$0.0131 | Buy Now |
|
Bristol Electronics | 92966 |
|
RFQ | ||
DISTI #
C0402C104J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1310000 In Stock |
|
$0.0057 / $0.0063 | Buy Now |
DISTI #
C0402C104J4RAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0402C104J4RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104J4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104J4RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104J4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104J4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C104J4RECTU | KEMET Corporation | $0.0484 | Ceramic Capacitor, Ceramic, | C0402C104J4RAC7867 vs C0402C104J4RECTU |
C0402T104J4RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402T104J4RAL9028 |
CM05X7R104J16KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs CM05X7R104J16KW |
C0402T104J4RCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402T104J4RCL7411 |
225478745549 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs 225478745549 |
C0402C104J4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402C104J4RAL7411 |
C0402X104J016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402X104J016B |
GMG04X7R104J16NT-10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402C104J4RAC7867 vs GMG04X7R104J16NT-10 |
C0402T104J4RCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402T104J4RCL9028 |
C0402X7R104J160NTN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402C104J4RAC7867 vs C0402X7R104J160NTN |
The recommended soldering temperature for the C0402C104J4RAC7867 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402C104J4RAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C104J4RAC7867 is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
The maximum voltage derating for the C0402C104J4RAC7867 is 80% of the rated voltage at 85°C and above.
Yes, the C0402C104J4RAC7867 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.