Part Details for C0402C103K8RAC7867 by KEMET Corporation
Results Overview of C0402C103K8RAC7867 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103K8RAC7867 Information
C0402C103K8RAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C103K8RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5322
|
Newark | Capacitors Mlcc - Smd/Smt 10V 0.01Uf X7R 0402 10% Rohs Compliant: Yes |Kemet C0402C103K8RAC7867 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0040 | Buy Now |
DISTI #
87190409
|
Verical | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2448 | Americas - 30000 |
|
$0.0025 / $0.0032 | Buy Now |
|
Bristol Electronics | 19723 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0210 / $0.1200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0402 | 10577 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
C0402C103K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0031 | Buy Now |
DISTI #
C0402C103K8RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 10 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C103K8RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
C0402C103K8RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: C0402C103K8RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0548 / $0.0617 | Buy Now |
DISTI #
C0402C103K8RAC7867
|
Chip One Stop | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8000 |
|
$0.0490 / $0.0498 | Buy Now |
Part Details for C0402C103K8RAC7867
C0402C103K8RAC7867 CAD Models
C0402C103K8RAC7867 Part Data Attributes
|
C0402C103K8RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K8RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C103K8RAC7867
This table gives cross-reference parts and alternative options found for C0402C103K8RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K8RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B103K100ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K8RAC7867 vs 0402B103K100ST |
0402B103K100CT | AAC Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, | C0402C103K8RAC7867 vs 0402B103K100CT |
C0402T103K8RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs C0402T103K8RAC7867 |
C0402T103K8RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K8RAC7867 vs C0402T103K8RBL |
C0402T103K8RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs C0402T103K8RAL9028 |
CL05B103KPNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs CL05B103KPNP |
SCM05B103KNNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs SCM05B103KNNH |
C1005X7R103KDBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs C1005X7R103KDBS |
C1005X7R103KDWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RAC7867 vs C1005X7R103KDWS |
C0402T103K8RCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K8RAC7867 vs C0402T103K8RCC7867 |
C0402C103K8RAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C103K8RAC7867 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C103K8RAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C103K8RAC7867 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The C0402C103K8RAC7867 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the C0402C103K8RAC7867 is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.