Part Details for C0402C103J5RAC7867 by KEMET Corporation
Results Overview of C0402C103J5RAC7867 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103J5RAC7867 Information
C0402C103J5RAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C103J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14082285
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0047 / $0.0085 | Buy Now |
DISTI #
87171230
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 2205 | Americas - 8819 |
|
$0.0354 | Buy Now |
|
Bristol Electronics | 25081 |
|
RFQ | ||
|
Quest Components | 12086 |
|
$0.1225 / $0.7000 | Buy Now | |
DISTI #
C0402C103J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 4760000 In Stock |
|
$0.0058 / $0.0059 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 46449 |
|
RFQ | |
DISTI #
C0402C103J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 5 X7R 0402 1005 Metric - Tape and Reel (Alt: C0402C103J5RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0402C103J5RAC7867
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8819 |
|
$0.0349 / $0.1010 | Buy Now |
|
New Advantage Corporation | MLCC (1005) 0402 10nF 50VDC �5% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 36330 |
|
$0.0149 / $0.0162 | Buy Now |
Part Details for C0402C103J5RAC7867
C0402C103J5RAC7867 CAD Models
C0402C103J5RAC7867 Part Data Attributes
|
C0402C103J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103J5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C103J5RAC7867
This table gives cross-reference parts and alternative options found for C0402C103J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R71H103JA88D | Murata Manufacturing Co Ltd | $0.0127 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C103J5RAC7867 vs GRM155R71H103JA88D |
C0402T103J5RCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, | C0402C103J5RAC7867 vs C0402T103J5RCC7411 |
C0402T103J5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103J5RAC7867 vs C0402T103J5RALTU |
C0402T103J5RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103J5RAC7867 vs C0402T103J5RBLTU |
223858755536 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103J5RAC7867 vs 223858755536 |
SCM05B103JBNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103J5RAC7867 vs SCM05B103JBNH |
C0402T103J5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C103J5RAC7867 vs C0402T103J5RAC |
CL05B103JB5NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | C0402C103J5RAC7867 vs CL05B103JB5NNNC |
GMG04X7R103J50NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103J5RAC7867 vs GMG04X7R103J50NT10 |
C0402C103J5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | C0402C103J5RAC7867 vs C0402C103J5RALTU |
C0402C103J5RAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C103J5RAC7867 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0402C103J5RAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C103J5RAC7867 is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
The maximum voltage derating for the C0402C103J5RAC7867 is 80% of the rated voltage at 85°C and above.
-
Yes, the C0402C103J5RAC7867 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.