-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C102K1GECAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6913
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 1000Pf, 0402, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Msl:- Rohs Compliant: Yes |Kemet C0402C102K1GECAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
55AC6912
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 1000Pf, 0402, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Msl:- Rohs Compliant: Yes |Kemet C0402C102K1GECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0150 | Buy Now |
DISTI #
399-17168-1-ND
|
DigiKey | CAP CER 0402 1NF 100V C0G 10% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
152758 In Stock |
|
$0.0184 / $0.1400 | Buy Now |
DISTI #
C0402C102K1GECAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0402C102K1GECAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0144 / $0.0147 | Buy Now |
DISTI #
55AC6913
|
Avnet Americas | - Tape and Reel (Alt: 55AC6913) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 4 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
DISTI #
55AC6912
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 55AC6912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Ammo Pack | 5000 Partner Stock |
|
RFQ | |
DISTI #
80-C0402C102K1GEAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0402 10% AEC-Q200 RoHS: Compliant | 29558 |
|
$0.0190 / $0.1400 | Buy Now |
DISTI #
V72:2272_19634159
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2118 Container: Cut Strips | Americas - 29 |
|
$0.0357 / $0.1284 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 1000pF ±10% - 100VDC - C0G - Automotive Grade - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0196 | Buy Now |
DISTI #
87066682
|
Verical | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102K1GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102K1GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the C0402C102K1GECAUTO is 260°C (500°F) for a maximum of 10 seconds.
Yes, the C0402C102K1GECAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
The C0402C102K1GECAUTO has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
The C0402C102K1GECAUTO has a rated voltage of 50V, making it suitable for applications up to 50V. However, it's not recommended for use in high-voltage applications above 50V.
Yes, the C0402C102K1GECAUTO is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.