Part Details for C0402C102J5GAC7867 by KEMET Corporation
Results Overview of C0402C102J5GAC7867 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C102J5GAC7867 Information
C0402C102J5GAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C102J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C102J5GAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C102J5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0070 / $0.0073 | Buy Now |
DISTI #
7907482
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 3470000 |
|
$0.0075 / $0.0131 | Buy Now |
DISTI #
87794924
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 6757 Package Multiple: 1 | Americas - 7000 |
|
$0.0095 / $0.0104 | Buy Now |
|
Bristol Electronics | 7038 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0129 / $0.0645 | Buy Now | |
|
Quest Components | 404 |
|
$0.0360 / $0.0540 | Buy Now | |
DISTI #
C0402C102J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2370000 In Stock |
|
$0.0072 / $0.0079 | Buy Now |
DISTI #
C0402C102J5GAC7867
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 0 |
|
$0.0070 / $0.1159 | RFQ |
DISTI #
C0402C102J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: C0402C102J5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 1150000 |
|
Buy Now | |
DISTI #
C0402C102J5GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] (Alt: C0402C102J5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0402C102J5GAC7867
C0402C102J5GAC7867 CAD Models
C0402C102J5GAC7867 Part Data Attributes
|
C0402C102J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102J5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C102J5GAC7867
This table gives cross-reference parts and alternative options found for C0402C102J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N102J500CT | Walsin Technology Corporation | $0.0185 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102J5GAC7867 vs 0402N102J500CT |
C0402C102J5GACTU | KEMET Corporation | $0.0230 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0402C102J5GAC7867 vs C0402C102J5GACTU |
CL05C102JB5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102J5GAC7867 vs CL05C102JB5ANNO |
C0402T102J5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102J5GAC7867 vs C0402T102J5GACTM |
C0402COG102J500NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102J5GAC7867 vs C0402COG102J500NYB |
MSASU105SCG102JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102J5GAC7867 vs MSASU105SCG102JFNA01 |
C0402T102J5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102J5GAC7867 vs C0402T102J5GBC |
C0402T102J5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102J5GAC7867 vs C0402T102J5GCL7411 |
GRM1555C1H102JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C102J5GAC7867 vs GRM1555C1H102JA01C |
GCH1555C1H102JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102J5GAC7867 vs GCH1555C1H102JE01J |
C0402C102J5GAC7867 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C102J5GAC7867 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0402C102J5GAC7867 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C102J5GAC7867 is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
The maximum voltage derating for the C0402C102J5GAC7867 is 80% of the rated voltage at 85°C and above.
-
Yes, the C0402C102J5GAC7867 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.