Part Details for C0402C102J5GAC3121 by KEMET Corporation
Results Overview of C0402C102J5GAC3121 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C102J5GAC3121 Information
C0402C102J5GAC3121 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C102J5GAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C102J5GAC3121TR-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0160 | Buy Now |
DISTI #
SMC-C0402C102J5GAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17778 |
|
RFQ | |
DISTI #
C0402C102J5GAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 5 C0G NP0 0402 1005 Metric (Alt: C0402C102J5GAC3121) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |