-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C102F5GECTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9694
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C102F5GECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.2110 / $0.3830 | Buy Now |
DISTI #
399-C0402C102F5GECTUCT-ND
|
DigiKey | CAP CER 0402 1NF 50V C0G 1% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15842 In Stock |
|
$0.1384 / $0.5800 | Buy Now |
DISTI #
C0402C102F5GECTU
|
Avnet Americas | - Tape and Reel (Alt: C0402C102F5GECTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1344 / $0.1372 | Buy Now |
DISTI #
80-C0402C102F5GECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 1% RoHS: Compliant | 13710 |
|
$0.1400 / $0.5800 | Buy Now |
DISTI #
C0402C102F5GECTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102F5GECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102F5GECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C102F5GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102F5GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C102F5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C102F5GECTU vs C0402C102F5GACAUTO7411 |
C0402C102F5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102F5GECTU vs C0402C102F5GAL |
C0402T102F5GBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402T102F5GBL7411 |
C0402T102F5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402T102F5GALTM |
C0402T102F5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | C0402C102F5GECTU vs C0402T102F5GACTU |
C0402T102F5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402T102F5GBLTM |
C0402C102F5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402C102F5GAL7411 |
CS1005COG102F500NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs CS1005COG102F500NR |
C0402T102F5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402T102F5GAL7411 |
C0402T102F5GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | C0402C102F5GECTU vs C0402T102F5GCL |
The recommended soldering temperature for the C0402C102F5GECTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C102F5GECTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C102F5GECTU capacitor is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for derating guidelines.
The C0402C102F5GECTU capacitor has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% RH for 192 hours without requiring bake-out before reflow soldering.
Yes, the C0402C102F5GECTU capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.