-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C101K3RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3565
|
Newark | Cap, Mlcc, 100Pf, 25V, X7R, 0402 Rohs Compliant: Yes |Kemet C0402C101K3RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7579 |
|
$0.1050 / $0.2310 | Buy Now |
DISTI #
399-C0402C101K3RACAUTOCT-ND
|
DigiKey | CAP CER 100PF 25V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20369 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
80-C0402C101K3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 198533 |
|
$0.0100 / $0.1000 | Buy Now |
|
Quest Components | 136 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
C0402C101K3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0091 | Buy Now |
DISTI #
C0402C101K3RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: C0402C101K3RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0575 / $0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101K3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101K3RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended soldering temperature for the C0402C101K3RACAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C101K3RACAUTO capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C101K3RACAUTO capacitor is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for derating guidelines.
The C0402C101K3RACAUTO capacitor has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, the C0402C101K3RACAUTO capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.