-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C100D5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6848
|
Newark | Cap, Mlcc, C0G, 10Pf, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C100D5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$0.0230 | Buy Now |
DISTI #
78H4748
|
Newark | Cap, Mlcc, C0G, 10Pf, 50V, 0402, Reel, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0402C100D5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
399-C0402C100D5GACTUCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13962 In Stock |
|
$0.0256 / $0.1800 | Buy Now |
DISTI #
96Y6848
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 0.5pF, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 96Y6848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 462 Partner Stock |
|
RFQ | |
DISTI #
C0402C100D5GACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 0.5pF, C0G / NP0 - Tape and Reel (Alt: C0402C100D5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0462 | Buy Now |
DISTI #
80-C0402C100D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.5pF RoHS: Compliant | 19940 |
|
$0.0120 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001UF, SURFACE MOUNT, 0402 | 9506 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001UF, SURFACE MOUNT, 0402 | 6796 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
C0402C100D5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0089 / $0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C100D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C100D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C100D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMK105CG100DV-F | TAIYO YUDEN | $0.0151 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | C0402C100D5GACTU vs UMK105CG100DV-F |
CC0402JRNPO9BN100 | YAGEO Corporation | $0.0169 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C100D5GACTU vs CC0402JRNPO9BN100 |
GCQ1555C1H100JB01D | Murata Manufacturing Co Ltd | $0.0599 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs GCQ1555C1H100JB01D |
MBASU105SCG100DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs MBASU105SCG100DFNA01 |
GRT1555C1H100JA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs GRT1555C1H100JA02J |
CS0402JRNPO9BN100 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs CS0402JRNPO9BN100 |
MBASU105SCG100DFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs MBASU105SCG100DFNA18 |
MCASU105SCG100DFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs MCASU105SCG100DFNA1J |
GCM1555C1H100JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C100D5GACTU vs GCM1555C1H100JA16J |
MMASU105SCG100DFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100D5GACTU vs MMASU105SCG100DFNA18 |
The recommended soldering temperature for the C0402C100D5GACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0402C100D5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C100D5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C100D5GACTU capacitor is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
Yes, the C0402C100D5GACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.