-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C100C5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0672
|
Newark | Mlcc Capacitor, 10Pf, 50V, C0G, 0.25Pf, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C100C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 | Buy Now |
DISTI #
78H4740
|
Newark | Mlcc Capacitor, 10Pf, 50V, C0G, 0.25Pf, 0402, Full Reel, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C100C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1220 | Buy Now |
DISTI #
399-C0402C100C5GACTUCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12245 In Stock |
|
$0.1031 / $0.5100 | Buy Now |
DISTI #
C0402C100C5GACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: C0402C100C5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.0982 | Buy Now |
DISTI #
80-C0402C100C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.25pF RoHS: Compliant | 95066 |
|
$0.0220 / $0.1600 | Buy Now |
DISTI #
V72:2272_07470436
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 899 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2105 Container: Cut Strips | Americas - 11765 |
|
$0.0661 / $0.1061 | Buy Now |
DISTI #
70095383
|
RS | Capacitor, Ceramic, Cap, 10pF 50V 0.25pF C0G, SMT Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1680 | RFQ |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 10pF ±0.25pF - 50VDC - C0G - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
53705138
|
Verical | Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 899 Package Multiple: 1 Date Code: 2105 | Americas - 11765 |
|
$0.0661 / $0.0695 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C100C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C100C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C100C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C100CB5NNNC | Samsung Electro-Mechanics | $0.0175 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | C0402C100C5GACTU vs CL05C100CB5NNNC |
GCM1555C1H100RA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C100C5GACTU vs GCM1555C1H100RA16D |
GJM1555C1H100RB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C100C5GACTU vs GJM1555C1H100RB01D |
GCG1555C1H100RA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100C5GACTU vs GCG1555C1H100RA01D |
GCG1555C1H100RA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | C0402C100C5GACTU vs GCG1555C1H100RA01J |
GJM1555C1H100RB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C100C5GACTU vs GJM1555C1H100RB01J |
GRM1555C1H100RA01D | Murata Manufacturing Co Ltd | Check for Price | CAP CER 10PF 50V C0G/NP0 0402 | C0402C100C5GACTU vs GRM1555C1H100RA01D |
C0402C100C5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | C0402C100C5GACTU vs C0402C100C5GALTU |
The recommended soldering temperature for the C0402C100C5GACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0402C100C5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0402C100C5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0402C100C5GACTU capacitor is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
Yes, the C0402C100C5GACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.