Part Details for C0402C0G1C050CT by TDK Corporation
Results Overview of C0402C0G1C050CT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C0G1C050CT Information
C0402C0G1C050CT by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C0G1C050CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, C0G, 5PF, SURFACE MOUNT, 01005 | 1000 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for C0402C0G1C050CT
C0402C0G1C050CT CAD Models
C0402C0G1C050CT Part Data Attributes
|
C0402C0G1C050CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C0G1C050CT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C0402C0G1C050CT
This table gives cross-reference parts and alternative options found for C0402C0G1C050CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G1C050CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005COG160-5R0CG6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CG6D |
C01005COG160-5R0CSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CSNP |
C01005C0G160-5R0CNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, CHIP | C0402C0G1C050CT vs C01005C0G160-5R0CNE |
C01005C0G160-5R0CND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005C0G160-5R0CND |
C01005COG160-5R0CG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CG6P |
C01005COG160-5R0CSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CSN6R |
C01005COG160-5R0CSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CSNR |
C01005C0G160-5R0CGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0402C0G1C050CT vs C01005C0G160-5R0CGD |
C01005COG160-5R0CPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 01005, | C0402C0G1C050CT vs C01005COG160-5R0CPB6D |
GRM0225C1C5R0CD05B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | C0402C0G1C050CT vs GRM0225C1C5R0CD05B |