Part Details for C0402C0G1C030CT by TDK Corporation
Results Overview of C0402C0G1C030CT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C0G1C030CT Information
C0402C0G1C030CT by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C0G1C030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, C0G, 3PF, SURFACE MOUNT, 01005 | 1000 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for C0402C0G1C030CT
C0402C0G1C030CT CAD Models
C0402C0G1C030CT Part Data Attributes
|
C0402C0G1C030CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C0G1C030CT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C0402C0G1C030CT
This table gives cross-reference parts and alternative options found for C0402C0G1C030CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G1C030CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005COG160-3R0CN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | C0402C0G1C030CT vs C01005COG160-3R0CN6R |
C01005COG160-3R0CPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | C0402C0G1C030CT vs C01005COG160-3R0CPB6D |
CL02C030CO2ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP | C0402C0G1C030CT vs CL02C030CO2ANNB |
C01005COG160-3R0CPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | C0402C0G1C030CT vs C01005COG160-3R0CPD |
NMC01005NPO3R0C16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | C0402C0G1C030CT vs NMC01005NPO3R0C16TRP3KF |
CM02CG3R0C16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | C0402C0G1C030CT vs CM02CG3R0C16AB |
C01005COG160-3R0CPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | C0402C0G1C030CT vs C01005COG160-3R0CPB6R |
01R5N3R0C160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP | C0402C0G1C030CT vs 01R5N3R0C160CT |
GRM0225C1C3R0CA03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP | C0402C0G1C030CT vs GRM0225C1C3R0CA03L |
CMC-016/3R0CN01005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | C0402C0G1C030CT vs CMC-016/3R0CN01005TF |