Part Details for C-340-56T by Molex
Results Overview of C-340-56T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-340-56T Information
C-340-56T by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C-340-56T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2160 |
|
$0.3845 / $1.0985 | Buy Now | |
DISTI #
MOL19193-0142
|
Interstate Connecting Components | C-340-56T RING VERSAKRIMP TAP DBL SPACE | 500 |
|
$0.3405 / $0.3513 | Buy Now |
Part Details for C-340-56T
C-340-56T CAD Models
C-340-56T Part Data Attributes
|
C-340-56T
Molex
Buy Now
Datasheet
|
Compare Parts:
C-340-56T
Molex
Ring Terminal, 6mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |