Part Details for BZX85C9V1 by Lite-On Semiconductor Corporation
Results Overview of BZX85C9V1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C9V1 Information
BZX85C9V1 by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C9V1
BZX85C9V1 CAD Models
BZX85C9V1 Part Data Attributes
|
BZX85C9V1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C9V1
Lite-On Semiconductor Corporation
Zener Diode, 9.1V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX85C9V1
This table gives cross-reference parts and alternative options found for BZX85C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C9V1T26A | Texas Instruments | Check for Price | 9.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C9V1 vs BZX85C9V1T26A |
MSP1N5924BG | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C9V1 vs MSP1N5924BG |
BZX85C9V1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1-AP | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C9V1 vs BZX85C9V1-AP |
BZX85C9V1BK | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.3W, | BZX85C9V1 vs BZX85C9V1BK |
BZX85C9V1-TR | Vishay Semiconductors | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.3W, | BZX85C9V1 vs BZX85C9V1-TR |
1N5924BTA | Motorola Mobility LLC | Check for Price | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C9V1 vs 1N5924BTA |