Part Details for BZX85C9V1 by FCI Semiconductor
Results Overview of BZX85C9V1 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C9V1 Information
BZX85C9V1 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C9V1
BZX85C9V1 CAD Models
BZX85C9V1 Part Data Attributes
Alternate Parts for BZX85C9V1
This table gives cross-reference parts and alternative options found for BZX85C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C9V1 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,9.1V V(Z),5%,DO-41 | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1 | Surge Components Inc | Check for Price | Zener Diode, | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1 | SynSemi Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.3W, | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1 | Transys Electronics Limited | Check for Price | Zener Diode, 9.1V V(Z), 6%, 1.3W | BZX85C9V1 vs BZX85C9V1 |
BZX85C9V1 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX85C9V1 vs BZX85C9V1 |