Part Details for BZX85C4V7 by Surge Components Inc
Results Overview of BZX85C4V7 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C4V7 Information
BZX85C4V7 by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C4V7
BZX85C4V7 CAD Models
BZX85C4V7 Part Data Attributes
Alternate Parts for BZX85C4V7
This table gives cross-reference parts and alternative options found for BZX85C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C4V7 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX85C4V7 vs BZX85C4V7 |
BZX85C4V7 | Transys Electronics Limited | Check for Price | Zener Diode, 4.7V V(Z), 6.3%, 1.3W | BZX85C4V7 vs BZX85C4V7 |
BZX85C4V7 | FCI Semiconductor | Check for Price | Zener Diode | BZX85C4V7 vs BZX85C4V7 |