Part Details for BZX85C4V7 by Micro Commercial Components
Results Overview of BZX85C4V7 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C4V7 Information
BZX85C4V7 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C4V7
BZX85C4V7 CAD Models
BZX85C4V7 Part Data Attributes
|
BZX85C4V7
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V7
Micro Commercial Components
Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C4V7
This table gives cross-reference parts and alternative options found for BZX85C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C4V7-BP | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C4V7 vs BZX85C4V7-BP |
BZX85C4V7 | Rectron Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 6.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C4V7 vs BZX85C4V7 |
BZX85C4V7 | National Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZX85C4V7 vs BZX85C4V7 |
BZX85-C4V7 | TDK Micronas GmbH | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional | BZX85C4V7 vs BZX85-C4V7 |
BZX85C4V7 | Temic Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, | BZX85C4V7 vs BZX85C4V7 |
MV1N5917BGTR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C4V7 vs MV1N5917BGTR |
MV1N5917BG | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C4V7 vs MV1N5917BG |
BZX85C4V7 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | BZX85C4V7 vs BZX85C4V7 |
BZX85C4V7BK | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.3W, | BZX85C4V7 vs BZX85C4V7BK |
MSP1N5917BG | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C4V7 vs MSP1N5917BG |