Part Details for BZX85C3V6 by Rectron Semiconductor
Results Overview of BZX85C3V6 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C3V6 Information
BZX85C3V6 by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C3V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX85C3V6
|
Mouser Electronics | Zener Diodes 1.3W DO-41G Zener | 0 |
|
$0.0500 / $0.0610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0370 / $0.0551 | Buy Now |
Part Details for BZX85C3V6
BZX85C3V6 CAD Models
BZX85C3V6 Part Data Attributes
|
BZX85C3V6
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V6
Rectron Semiconductor
Zener Diode, 3.6V V(Z), 5.5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 70 mA |
Alternate Parts for BZX85C3V6
This table gives cross-reference parts and alternative options found for BZX85C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C3V6-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C3V6 vs BZX85C3V6-A |
BZX85C3V6T26R | Texas Instruments | Check for Price | 3.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C3V6 vs BZX85C3V6T26R |
BZX85C3V6-TR | Vishay Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.3W, | BZX85C3V6 vs BZX85C3V6-TR |
BZX85C3V6-AP | Micro Commercial Components | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C3V6 vs BZX85C3V6-AP |
TCBZX85C3V6 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX85C3V6 vs TCBZX85C3V6 |
BZX85C3V6T26A | Texas Instruments | Check for Price | 3.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C3V6 vs BZX85C3V6T26A |
BZX85C3V6 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5.6%, 1.3W | BZX85C3V6 vs BZX85C3V6 |
BZX85C3V6 | STMicroelectronics | Check for Price | 3.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C3V6 vs BZX85C3V6 |
BZX85C3V6 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C3V6 vs BZX85C3V6 |