Part Details for BZX85C3V6 R0G by Taiwan Semiconductor
Results Overview of BZX85C3V6 R0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C3V6 R0G Information
BZX85C3V6 R0G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C3V6 R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX85C3V6R0GTR-ND
|
DigiKey | DIODE ZENER 3.6V 1.3W DO204AL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0403 / $0.0553 | Buy Now |
DISTI #
BZX85C3V6 R0G
|
Avnet Americas | Diode Zener Single 3.6V 5% 1.3W 2-Pin DO-204AL Paper T/R - Tape and Reel (Alt: BZX85C3V6 R0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0495 | Buy Now |
DISTI #
821-BZX85C3V6R0G
|
Mouser Electronics | Zener Diodes 1300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 4066 |
|
$0.0430 / $0.3500 | Buy Now |