Part Details for BZX85C150 by SynSemi Inc
Results Overview of BZX85C150 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C150 Information
BZX85C150 by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C150
BZX85C150 CAD Models
BZX85C150 Part Data Attributes
|
BZX85C150
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C150
SynSemi Inc
Zener Diode, 150V V(Z), 5%, 1.3W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX85C150
This table gives cross-reference parts and alternative options found for BZX85C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C150 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode, | BZX85C150 vs BZX85C150 |