Part Details for BZX85C150 by EIC Corporation
Results Overview of BZX85C150 by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C150 Information
BZX85C150 by EIC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17648311
|
Arrow Electronics | Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 Container: Cut Strips | Americas - 8 |
|
$0.0319 | Buy Now |
DISTI #
65034922
|
Verical | Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin DO-41 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 20000 |
|
$0.0909 | Buy Now |